Print Page
MAX25210ATAD8/V+
LDO Voltage Regulator, Fixed/Adjustable, 3.5-36V in, 300 mV Drop, 5V/3.3V/0.6-11V/50 mA out, TDFN-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25210ATAD8/V+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3580546
Product RangeAdj/5V/3.3V 50mA LDO Voltage Regulators
Your Part Number
455 In Stock
Need more?
455 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.620 |
| 10+ | RM11.000 |
| 25+ | RM10.100 |
| 100+ | RM9.100 |
| 300+ | RM8.550 |
| 500+ | RM8.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25210ATAD8/V+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3580546
Product RangeAdj/5V/3.3V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min3.5V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min600mV
Output Voltage Max11V
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj/5V/3.3V 50mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
36V
Output Voltage Nom
5V
Output Voltage Min
600mV
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj/5V/3.3V 50mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
11V
Output Current Max
50mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
