Print Page
MAX25302BATD/V+
LDO Voltage Regulator, AEC-Q100, Adjustable, 1.7-5.5 V in, 100mV Drop, 0.6-5 V/2 A out, TDFN-EP-14
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25302BATD/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3774530 |
| Product Range | Adj 2A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
919 In Stock
Need more?
95 Delivery in 1-2 Business Days(SG stock)
824 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.550 |
| 10+ | RM7.840 |
| 25+ | RM7.170 |
| 100+ | RM6.420 |
| 490+ | RM5.860 |
| 980+ | RM5.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25302BATD/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3774530 |
| Product Range | Adj 2A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5V |
| Polarity | Positive Output |
| Output Current Max | 2A |
| Max Output Current | 2A |
| Dropout Voltage Typ @ Current | 100mV |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TDFN-EP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 2A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Output Current Max | 2A |
| Dropout Voltage Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| No. of Pins | 14Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 600mV |
| Polarity | Positive Output |
| Max Output Current | 2A |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Case / Package | TDFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 2A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
