
Product Information
Product Overview
MAX31828ANTABRPF+ is a local temperature switch and sensor with an I²C/SMBus interface. The high accuracy makes this temperature sensor/switch ideal for a wide range of applications. It can be used as a temperature switch with preconfigured thresholds and/or as a temperature sensor with an I²C interface. When the part operates as an independent temperature switch, the I²C interface doesn't have to be used. This enables the use of the part in systems that require thermal protection implemented in hardware, without the need for reconfiguration or use of software/firmware during normal operation. One-time programmable (OTP) ALARM functionality enables the use of the part as a safety mechanism in systems where power dissipation is a challenge. It is used in applications such as battery-powered equipment, handheld electronics, data communications equipment, servers, and industrial equipment.
- Stand-alone temperature switch with preconfigured alarm thresholds and hysteresis
- Active high/active low/open drain ALARM output
- External resistor selects address for location identification
- I²C and SMBus support, user-defined alarm settings
- Power supply voltage range from +1.6V to +3.6V
- Conversion power supply current is 80µA typical at (TA = -40°C to +125°C)
- Standby supply current is 2µA typical at (TA = -40°C to +125°C)
- Serial clock frequency is 1MHz maximum at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
- Operating temperature range from -45°C to +145°C
- 6-pin WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-
125°C
WLP
6Pins
3.6V
12 bits
-45°C
-
MSL 1 - Unlimited
Open Drain
± 1°C
-40°C
-
WLP
1.6V
1Channels
I2C, SMBus
145°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
