Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31888ALT+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code5107559
Your Part Number
2,492 In Stock
Need more?
2,492 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.410 |
| 10+ | RM18.050 |
| 25+ | RM17.690 |
| 100+ | RM17.330 |
| 250+ | RM16.970 |
| 500+ | RM16.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM18.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31888ALT+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code5107559
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.25°C
Measured Temperature Min-20°C
Measured Temperature Max105°C
Sensor Case / PackageµDFN
No. of Pins6Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution16 bits
Output Interface1 Wire
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-20°C
Sensor Case / Package
µDFN
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
1 Wire
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 0.25°C
Measured Temperature Max
105°C
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
