
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM29.300 |
| 10+ | RM22.480 |
| 50+ | RM19.760 |
| 100+ | RM18.910 |
| 250+ | RM18.030 |
| 500+ | RM17.490 |
Product Information
Product Overview
The MAX320EUA+ is a precision, dual supply, SPST analogue switch in 8 pin µMAX package. It has two normally open (NO) switch and low power consumption of 1.25mW makes part ideal for battery powered equipment. It offer low leakage current of 100pA (max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). It offers 35ohm (max) on-resistance (RON), 2ohm (max) matching between channels and 4ohm (max) RON flatness. It also offers 5pC (max) charge injection and a minimum of 2000V ESD protection per method 3015.7. It is used battery operated systems, heads-up displays, test equipment, ±5V DACs and ADCs, sample and hold circuits, guidance and control systems, military radios, audio/video signal switching, communications systems and PBX, PABX.
- Supply voltage range is ±2.7V to ±8V
- Operating temperature range from -40°C to 85°C
- Low on-resistance of 35ohm (max) & 16ohm (typ)
- RON matching between channels is <lt/>2ohm
- RON flatness is <lt/> 4ohm
- Charge injection is <lt/> 5pC
- Low leakage current over temperature is <lt/> 2.5nA at +85°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
µMAX
2Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Dual Supply
± 2.7V to ± 8V
8Pins
16ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
