
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM34.530 |
| 10+ | RM26.710 |
| 25+ | RM24.750 |
| 100+ | RM22.600 |
| 300+ | RM21.390 |
| 500+ | RM20.950 |
Product Information
Product Overview
MAX33073EASA+ is a MAX33073E series transceiver with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. This device has ±40V of common-mode range within VCCH, exceeding the RS-485 standard of -7V to +12V, suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. This also incorporate a high ESD protection circuit capable of protecting against ±40kV of ESD HBM for driver outputs and receiver inputs. This contains one driver and one receiver and operates with +3.3 or +5V supply, making it convenient for designers to use one part with either +3.3 or +5V supply voltages across multiple end equipment. Application includes industrial automation equipment, home and building automation, agriculture and heavy machinery, power supply and UPS, elevator control, motion controllers.
- 8 SO pin package
- Integrated protection for robust communication
- Protection on driver outputs/receiver inputs
- ±40V common-mode range on driver outputs/receiver inputs
- Hot-swap , short circuit protection, thermal shutdown
- True fail-safe guarantees known receiver output state
- High-performance transceiver enables flexible designs
- 2Mbps maximum data rate, ±65V fault protection range on driver outputs/receiver inputs
- 1/8 unit load for up to 256 devices on the bus
- Wide operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
2Mbps
5.5V
8Pins
±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
NSOIC
256
Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
