Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX77978EVKIT#Copy |
| Order Code | 5156612 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,258.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,258.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX77978EVKIT#Copy |
| Order Code | 5156612 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX77978 |
| Product Range | - |
| Kit Contents | Evaluation Board MAX77978USB |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Core Number | MAX77978 |
| Kit Contents | Evaluation Board MAX77978USB |
| Silicon Manufacturer | Analog Devices |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
