MAX96706COAXEVKIT#
Evaluation Kit, GMSL Deserializers, Serial Data Input & 16 Bit Parallel Output, Coax or STP Cable

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX96706COAXEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2630128 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,403.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX96706COAXEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2630128 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Deserializer |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX96706 |
| Product Range | - |
| Kit Contents | Eval Board MAX96706, FAKRA Cable Assembly, USB Cable |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MAX96706COAXEVKIT# is a MAX96706 evaluation kit (EV kit) that provides a proven design to evaluate the MAX96706 high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista®- and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96706GTJ+ IC installed.
- Accepts GMSL serial data through FAKRA connectors as I/P and O/P 16bit parallel O/P data
- Power Over Coax (POC) capable
- USB-controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96706 coax EV kit board, 2m FAKRA cable assembly, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Application Sub Type | Deserializer |
|---|---|
| Silicon Core Number | MAX96706 |
| Kit Contents | Eval Board MAX96706, FAKRA Cable Assembly, USB Cable |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000235 |
