Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX96792A-BCK-EVK#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4731066 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,814.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,814.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX96792A-BCK-EVK#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4731066 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | GMSL3/2 to CSI-2 Deserializer |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX96792A |
| Product Range | - |
| Kit Contents | Evaluation Board MAX96792A, Micro-USB Cable, 12V Wall Supply, HMTD Cable |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MAX96792A-BCK-EVK# is an evaluation kit for evaluating MAX96792A through the use of standard HMTD cable. This deserializer device supports high-bandwidth, gigabit, multimedia (GMSL) serial links and offers spread spectrum and full-duplex control channel features. The EV kit includes a simple-to-use Windows 7®/Windows 10-compatible graphical user interface (GUI) for exercising device features.
- Dual GMSL3 to CSI-2 deserializer, 3/6/12Gbps, DPHY w/HMTD
- Powerful, simple-to-use GUI for comprehensive device feature evaluation
- USB controlled interface (cable included)
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96792 EV board, Micro-USB cable, +12V wall supply, HMTD cable.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Application Sub Type | GMSL3/2 to CSI-2 Deserializer |
|---|---|
| Silicon Core Number | MAX96792A |
| Kit Contents | Evaluation Board MAX96792A, Micro-USB Cable, 12V Wall Supply, HMTD Cable |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
