Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX96793-AAK-EVK#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4731067 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,838.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,838.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX96793-AAK-EVK#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4731067 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | CSI-2 to GMSL3/2 Serializer |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX96793 |
| Product Range | - |
| Kit Contents | Evaluation Board MAX96793, Micro-USB Cable, 12V DC Wall Supply, Coaxial Cable |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MAX96793-AAK-EVK# is a MAX96793 DPHY evaluation kit (EV kit) which provides a proven design to evaluate the MAX96793 high-bandwidth gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel using a standard FAKRA coaxial (coax) cable.
- CSI-2 to GMSL2/3 serializer DPHY w/COAX
- Ability for serializer to send GMSL data to deserializer, converting it into MIPI CSI-2
- Windows 10 or higher compatible software support
- USB controlled interface (cable included)
- Powerful and simple GUI for comprehensive device feature evaluation
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96793 EV board, Micro-USB cable, +12V wall supply, Coax cable.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Application Sub Type | CSI-2 to GMSL3/2 Serializer |
|---|---|
| Silicon Core Number | MAX96793 |
| Kit Contents | Evaluation Board MAX96793, Micro-USB Cable, 12V DC Wall Supply, Coaxial Cable |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
