
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM17.820 |
| 10+ | RM15.520 |
Product Information
Product Overview
OP292 is a dual single-supply, low cost, general-purpose operational amplifier designed for single-supply applications and is ideal for 5V systems. Fabricated on Analog Devices, Inc., CBCMOS process, it has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. It is unity-gain stable and features an outstanding combination of speed and performance for single or dual-supply operation. This provides a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 0.8mV. With this combinations of features and low supply current, the OP292 is an excellent choice for battery-operated applications. Application includes disk drives, mobile phones, servo controls, modems and fax machines, pagers, power supply monitors and controls, battery-operated instrumentation.
- Input voltage range from 0 to 40V (VS = 5V, VCM = 0V, VO = 2V, TA = 25°C)
- Input common-mode includes ground, output swings to ground
- 3V/µs typical slew rate (RL = 10Kohm, VS = 5V, VCM = 0V, VO = 2V, TA = 25°C)
- 4MHz typical gain bandwidth product (VS = 5V, VCM = 0V, VO = 2V, TA = 25°C)
- Low input offset voltage
- 95dB typical common-mode rejection ratio (VCM = 0 to 4.0V, VS = 5V, VCM = 0V, VO = 2V, TA = 25°C)
- 2µV/°C typical offset voltage drift (-40°C ≤ TA ≤ +125°C, VS = 5V, VCM = 0V, VO = 2V)
- 95dB typical power supply rejection ratio (VS = 4.5V to 30V, VO = 2V, TA = 25°C)
- High open-loop gain, no phase inversion
- 8-lead SOIC-N package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4V/µs
NSOIC
General Purpose
1mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
4MHz
4.5V to 33V
8Pins
-
375nA
-40°C
-
MSL 1 - Unlimited
NSOIC
4MHz
4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
