
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.060 | RM16.06 |
| Total Price | RM16.06 | ||
| Quantity | Price |
|---|---|
| 1+ | RM16.060 |
| 10+ | RM13.340 |
| 25+ | RM12.390 |
| 100+ | RM11.570 |
| 250+ | RM11.150 |
| 500+ | RM10.820 |
Product Information
Product Overview
TMP05BKSZ-REEL7 is a monolithic temperature sensor that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (TH) of the PWM remains static over all temperatures, while the low period (TL) varies. The digital output of the device is CMOS-/TTL-compatible and is easily interfaced to the serial inputs of most popular microprocessors. It has three modes of operation: continuously converting mode, daisy-chain mode, and one shot mode. A three-state FUNC input determines the mode in which the TMP05 operate. The CONV/IN input pin is used to determine the rate at which the device measure temperature in continuously converting mode and one shot mode. In daisy-chain mode, the CONV/IN pin operates as the input to the daisy chain. It is used in applications such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors.
- Modulated serial digital output, proportional to temperature
- Operation from 3V to 5.5V, CMOS-/TTL-compatible output on TMP05
- Accuracy is ±2°C maximum at (TA = 0°C to 70°C, VDD = 3V to 5.5V)
- Supply current (normal mode) is 370µA typical at (3.3V, -40°C to +150°C)
- Rise time is 50ns typical at (-40°C to +150°C)
- RON resistance (low output) is 55 ohm typical at (-40°C to +150°C)
- Pin capacitance is 10pF typical at (-40°C to +150°C)
- Long-term drift is 0.081°C typical at (-40°C to +150°C)
- Temperature hysteresis is 0.0023°C typical at (-40°C to +150°C)
- Operating temperature range from -40°C to +150°C, 5-lead SC-70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PWM
-40°C
150°C
SC-70
5Pins
5.5V
No SVHC (04-Feb-2026)
± 0.5°C
-40°C
150°C
SC-70
3V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
