Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 5816162Copy |
| Order Code | 4658024 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 5816162Copy |
| Order Code | 4658024 |
| Technical Datasheet | |
| Torch Type | Metal Torch |
| Light Source | 2.4V 0.8A Bulb |
| Lumen Output | - |
| Beam Effective Distance | - |
| Power Source | AA Batteries x 2 |
| Torch Body Material | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Torch Type | Metal Torch |
|---|---|
| Lumen Output | - |
| Power Source | AA Batteries x 2 |
| Product Range | - |
| Light Source | 2.4V 0.8A Bulb |
|---|---|
| Beam Effective Distance | - |
| Torch Body Material | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85131000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .462 |
