Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No25146NAH.Copy
Order Code150208
Product Range25000N Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part No25146NAH.Copy
Order Code150208
Product Range25000N Series
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch Mounting-
Product Range25000N Series
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max-
Orientation-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 25146NAH.
2 Products Found
Technical Specifications
Contact Configuration
-
Switch Mounting
-
Contact Current Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jul-2019)
Switch Operation
-
Product Range
25000N Series
Contact Voltage AC Max
-
Orientation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
