Print Page
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | IBR3SAD1.Copy |
| Order Code | 7712464 |
| Product Range | IB Series |
| Technical Datasheet | |
| Product Range | IB Series |
| Panel Cutout Diameter | 13.6mm |
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Blue |
| Contact Current AC Max | 400mA |
| Contact Voltage VAC | 32V |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 50V |
| IP Rating | IP54 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Alternatives for IBR3SAD1.
1 Product Found
Technical Specifications
| Product Range | IB Series |
|---|---|
| Contact Configuration | SPST-NO |
| Actuator / Cap Colour | Blue |
| Contact Voltage VAC | 32V |
| Contact Voltage VDC | 50V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
| Panel Cutout Diameter | 13.6mm |
|---|---|
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 400mA |
| Contact Current DC Max | 100mA |
| IP Rating | IP54 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

