Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No49-C-TX-08
Order Code1814130
Product RangeApex Torx® Power Bits
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEX
Manufacturer Part No49-C-TX-08
Order Code1814130
Product RangeApex Torx® Power Bits
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT-8
Length152mm
Product RangeApex Torx® Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Torx
Length
152mm
SVHC
To Be Advised
Hex Bit Size
T-8
Product Range
Apex Torx® Power Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521