Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10865152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904231
Product RangeSICMA 1.5 Clean Body Sealed Series
Your Part Number
14,000 In Stock
Need more?
14,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.347 |
| 1000+ | RM0.307 |
| 2500+ | RM0.304 |
| 5000+ | RM0.301 |
| 10000+ | RM0.289 |
| 20000+ | RM0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
RM34.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10865152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904231
Product RangeSICMA 1.5 Clean Body Sealed Series
Technical Datasheet
Product RangeSICMA 1.5 Clean Body Sealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper-Iron-Phosphorus Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SICMA 1.5 Clean Body Sealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper-Iron-Phosphorus Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv SICMA 1.5 Clean Body Sealed Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
.jpg)