Print Page
B3SL1020P
Tactile Switch, B3SL Series, Top Actuated, Surface Mount, Round Button, 357 gf, 50mA at 12VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3SL1020PCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | EACH 2213920 EACH 2213920RL |
| Product Range | B3SL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM2.250 |
| 50+ | RM2.090 |
| 100+ | RM1.980 |
| 250+ | RM1.880 |
Price for:Each
Minimum: 10
Multiple: 10
RM22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3SL1020PCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | EACH 2213920 EACH 2213920RL |
| Product Range | B3SL Series |
| Technical Datasheet | |
| Product Range | B3SL Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 357gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6.5mm x 6.2mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
Technical Specifications
| Product Range | B3SL Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 357gf |
| Switch Dimensions (L x W) | 6.5mm x 6.2mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365015 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
