Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoG5V-1-DC5Copy
Order Code1448169
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance167ohm
Alternatives for G5V-1-DC5
1 Product Found
Product Overview
The G5V-1-DC5 is an ultra-miniature Low Signal Relay with highly sensitive SPDT contact configuration for signal circuits. Relay is made of fully-sealed construction offering environment resistance. It is ideal for use in telecommunications, security and computer/ peripheral equipment.
- Ultra-miniature Relay
- SPDT Contact Configuration
- PCB Terminals
- Fully-sealed Construction Offering Environment Resistance
- Conforms to FCC Part 68 Requirements for Coil to Contacts
Applications
Communications & Networking, Security, Computers & Computer Peripherals
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
167ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
