Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG8P-1C2T-F-DC12Copy
Order Code1652593
Product RangeG8P Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG8P-1C2T-F-DC12Copy
Order Code1652593
Product RangeG8P Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Product RangeG8P Series
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Coil Resistance155ohm
Alternatives for G8P-1C2T-F-DC12
2 Products Found
Product Overview
The G8P-1C2T-F-DC12 is a 1-pole Power PCB Relay with DC coil, G8P series. SPDT contact configuration. Quick-contact terminals (#250 terminals for contacts and #187 terminals for coil), flange mounting. Minimum 6kV impulse surge withstand. Standard model conforms to UL/CSA standards. UL Class F coil insulation standard. VDE approved.
- Single-side stable relay
- Unsealed (Vented) enclosure
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, HVAC, Alternative Energy
Technical Specifications
Coil Voltage
12VDC
Product Range
G8P Series
Relay Terminals
Quick Connect
Coil Resistance
155ohm
Contact Current
30A
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
