Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9EK-1-UTU DC12Copy
Manufacturer Standard Lead Time6 weeks
Order Code4839546
Product RangeG9EK-1 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM731.510 |
| 5+ | RM690.310 |
| 10+ | RM649.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM731.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9EK-1-UTU DC12Copy
Manufacturer Standard Lead Time6 weeks
Order Code4839546
Product RangeG9EK-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current120A
Product RangeG9EK-1 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC500V
Contact Material-
Coil Resistance48ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
500V
Coil Resistance
48ohm
Coil Voltage
12VDC
Product Range
G9EK-1 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317
