Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9KD-1A1B DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915650
Product RangeG9KD Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM388.900 |
| 5+ | RM379.550 |
| 10+ | RM370.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM388.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9KD-1A1B DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915650
Product RangeG9KD Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage24VDC
Contact Current150A
Product RangeG9KD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC1.5kV
Contact MaterialSilver Alloy
Coil Resistance115ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
150A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
1.5kV
Coil Resistance
115ohm
Coil Voltage
24VDC
Product Range
G9KD Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265
