Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8800VABBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4126509
Product Range8800 Series
Your Part Number
777 In Stock
Need more?
777 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.890 |
| 5+ | RM26.040 |
| 10+ | RM25.240 |
| 20+ | RM24.600 |
| 50+ | RM24.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8800VABBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4126509
Product Range8800 Series
Technical Datasheet
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8800 Series
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max-
Panel Cutout Height19.3mm
Panel Cutout Width6.8mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Panel Mount
Product Range
8800 Series
Contact Voltage VAC
250V
Panel Cutout Height
19.3mm
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
