Print Page
ABX00028-6P
SBC, Arduino Nano Every, ATMega4809, ATSAMD11D14A, 8bit, 20MHz, 6KB RAM, 48KB Flash, 22 I/O pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00028-6PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5107347 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM321.070 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
RM321.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00028-6PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5107347 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Family Name | Atmega, SAM 32 |
| Core Architecture | AVR, ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | ATmega4809, ATSAMD11D14A |
| Kit Contents | Nano Every Development Board ATmega4809, ATSAMD11D14A |
| For Use With | Arduino Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Architecture | AVR, ARM |
| Silicon Core Number | ATmega4809, ATSAMD11D14A |
| For Use With | Arduino Development Boards |
| Silicon Family Name | Atmega, SAM 32 |
|---|---|
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Nano Every Development Board ATmega4809, ATSAMD11D14A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .098 |
