Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | AKX00081Copy |
| Order Code | 4909503 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM217.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM217.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | AKX00081Copy |
| Order Code | 4909503 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | MGM240 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M33 |
| Silicon Core Number | MGM240SD22VNA |
| Kit Contents | Bundle, Arduino Nano Matter with Headers/Conn Carrier, Modulino Latch/Distance/Thermo, Cables |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | MGM240 |
| Core Sub-Architecture | Cortex-M33 |
| Kit Contents | Bundle, Arduino Nano Matter with Headers/Conn Carrier, Modulino Latch/Distance/Thermo, Cables |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MGM240SD22VNA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
