Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM944.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM944.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTPX00265Copy
Order Code5147127
Technical Datasheet
Meter Display TypeIPS TFT LCD
Display Size189.6mm x 126.5mm
Display Resolution1024 x 600 Pixels
Screen Size6.95"
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Display Type
IPS TFT LCD
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Display Size
189.6mm x 126.5mm
Screen Size
6.95"
Supply Voltage Max
12VDC
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
