NFS40-7605J
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 50W @ 20CFM, 40 W, 85V AC to 264V AC

Product Information
Alternatives for NFS40-7605J
2 Products Found
Product Overview
The NFS40-7605J is a 1-output 40W open-frame AC/DC Power Supply on a 5-inch x 3-inch card with a maximum component height of 1.2-inch for use in 1U applications. The NFS40 series is has proven itself to be highly reliable and versatile product for a wide range of communication and industrial applications. It provides output power with free air convection cooling which can be boosted to 50W with 20 CFM of air. This power supply is designed for use in low power data networking, computer, telecom and industrial applications such as hubs, routers, POS terminals, cable modems, PABX’s, industrial PC’s and machine control.
- Overvoltage and short circuit protection
- Non-condensing relative humidity
- Variable switching frequency
- Universal input voltage
Applications
Power Management, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
ITE
50W @ 20CFM
85V AC to 264V AC
5.1VDC
-
-
-
NFS40 Series
1 Output
40W
Adjustable, Fixed
6A
-
-
-
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate