NLP25-7629J
AC/DC Open Frame Power Supply (PSU), ITE, 2 Output, 19.6 W, 90V AC to 264V AC, Fixed

Product Information
Alternatives for NLP25-7629J
1 Product Found
Product Overview
The NLP25-7629J is a 2-output 25W open-frame AC/DC Power Supply on a 4.00 x 2.07-inch card with a profile of less than 1-inch. Ideal for use in space critical, low power communication applications requiring an off line power solution. It provides output power with free air convection cooling which can peak at 30W for 60 seconds. It is designed for use in off line, low power data networking and computer applications with limited space, such as hubs, routers, POS terminals, external disk storage and cable modems. The availability of 5V outputs in single and multiple configurations provides a solution for a myriad of microprocessor applications.
- Universal input
- Overvoltage and short circuit protection
- Fixed switching frequency
- Switch mode power supply
- ±5% Line regulation
- ±5% Load regulation
- 47 to 440Hz Input frequency
Applications
Power Management, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
ITE
-
90V AC to 264V AC
5VDC
12VDC
-
-
NLP25 Series
2 Output
19.6W
Fixed
2A
800mA
-
-
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate