Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No080SVH.00300.W0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886173
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM55.090 |
| 10+ | RM53.550 |
| 25+ | RM52.480 |
| 50+ | RM51.410 |
| 100+ | RM50.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SVH.00300.W0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886173
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating3A
Switch Type-
Fuse Holder-
Connector TerminalsWire Leaded
IP Rating-
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Fuse Holder
-
IP Rating
-
Connector Type
IEC C14
Switch Type
-
Connector Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
