Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No085SM.00300.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code3886051
Product Range085SM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM74.680 |
| 5+ | RM73.190 |
| 10+ | RM71.700 |
| 25+ | RM70.200 |
| 50+ | RM68.800 |
| 100+ | RM68.790 |
| 250+ | RM68.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM74.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No085SM.00300.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code3886051
Product Range085SM Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating3A
Voltage Rating250VAC
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
Product Range085SM Series
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Connector Mounting
Snap-In
Product Range
085SM Series
Connector Type
IEC C14
Current Rating
3A
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318
