Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAURELIA
Manufacturer Part No93895Copy
Manufacturer Standard Lead Time3 weeks
Order Code5051752
Product RangeAurelia - Robust
Your Part Number
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM63.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM63.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAURELIA
Manufacturer Part No93895Copy
Manufacturer Standard Lead Time3 weeks
Order Code5051752
Product RangeAurelia - Robust
Technical Datasheet
Safety CategoryEN455
Glove StyleDisposable
Glove SizeXS
Glove ColourBlue
Glove MaterialNitrile
Product RangeAurelia - Robust
GenderUnisex
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
The product name tells you everything you need to know about the most popular product in the Aurelia range into the non-Medical market. This Robust Nitrile powder free glove offers durability, superior comfort, added dexterity and excellent protection.
- Premium Quality Nitrile examination gloves that offer greater tensile strength and protection than both Latex and Vinyl
- Nitrile examination gloves offer extra comfort and flexibility and longer length cuff for increased protection
- 4.5mil Powder-Free Nitrile
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Latex Free
- AQL 1.5
Technical Specifications
Safety Category
EN455
Glove Size
XS
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Disposable
Glove Colour
Blue
Product Range
Aurelia - Robust
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534
