Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoADA-4543Copy
Order Code7820569
Technical Datasheet
Gain15.7dB
RF IC Case StyleSOT-343
Frequency Response RF Max2.5GHz
Gain Typ15.7dB
Supply Voltage Min3.1V
Supply Voltage Max3.8V
IC Case / PackageSOT-343
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gain
15.7dB
Frequency Response RF Max
2.5GHz
Supply Voltage Min
3.1V
IC Case / Package
SOT-343
Operating Temperature Min
-40°C
Product Range
-
RF IC Case Style
SOT-343
Gain Typ
15.7dB
Supply Voltage Max
3.8V
No. of Pins
4Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
