Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoADJD-WM00-NKKZ0Copy
Order Code1618692
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoADJD-WM00-NKKZ0Copy
Order Code1618692
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light Strip Length100mm
No. of LEDs3LEDs
Illumination ColourCool White
Input Voltage-
Input Power-
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Light Strip Length
100mm
Illumination Colour
Cool White
Input Power
-
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
3LEDs
Input Voltage
-
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01316
