Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5905Z
Order Code9450149
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5905Z
Order Code9450149
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max100Mbps
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for AFBR-5905Z
1 Product Found
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
100Mbps
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
3.3V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01