Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALM-32320-BLKGCopy
Order Code1645975
Technical Datasheet
Gain12.6dB
Frequency Response RF Min3.3GHz
Noise Figure Typ2.5dB
RF IC Case StyleMCOB
Frequency Response RF Max3.9GHz
Gain Typ12.6dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageMCOB
No. of Pins20Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Technical Specifications
Gain
12.6dB
Noise Figure Typ
2.5dB
Frequency Response RF Max
3.9GHz
Supply Voltage Min
-
IC Case / Package
MCOB
Operating Temperature Min
-
Product Range
-
Frequency Response RF Min
3.3GHz
RF IC Case Style
MCOB
Gain Typ
12.6dB
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
