
Product Overview
AMMP-6232-BLKG is an easy-to-use broadband, high gain, high linearity low noise amplifier in a surface mount package and comes in antistatic bag with 10 number of devices in container. The wide band and unconditionally stable performance makes this MMIC ideal as a primary or sub-sequential low noise block or a transmitter driver. The MMIC has 4 gain stages and requires a 4V, 138mA power supply for optimal performance. Since this MMIC covers several bands, it can reduce part inventory and increase volume purchase options The MMIC is fabricated using PHEMT technology. The surface mount package eliminates the need of "chip & wire" assembly for lower cost. This MMIC is fully SMT compatible with backside grounding and I/Os.
- Surface mount package, 5.0x5.0x1.25mm
- Unconditionally stable
- 50 ohm input and output match
- RF frequencies of 18 to 32GHz
- High output IP3 of 29dBm
- High small signal gain of 23dB
- Typical noise figure: 3dB
Applications
RF Communications, Wireless
Warnings
ESD sensitive, ESD Machine Model (Class A) =60V, ESD Human Body Model (Class 1A) = 250V
Technical Specifications
5.5V
23dB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
