Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMC-PHB9-TW005Copy
Order Code
Re-Reel9806954RL
Cut Tape9806954
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMC-PHB9-TW005Copy
Order Code
Re-Reel9806954RL
Cut Tape9806954
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.8V
Wavelength Typ617nm
Luminous Intensity1cd
Viewing Angle120°
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Red Orange
LED Case Size
PLCC-4
Forward Voltage
2.8V
Luminous Intensity
1cd
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
