Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-3963Copy
Order Code1241268
Technical Datasheet
LED ColourGreen
Luminous Intensity252µcd
No. of Digits / Alpha4
Character Size5.08mm
Supply Voltage3.3V
Display Area Width21.46mm
Character FormatDot Matrix
Display Area Height11.43mm
Product Range-
Technical Specifications
LED Colour
Green
No. of Digits / Alpha
4
Supply Voltage
3.3V
Character Format
Dot Matrix
Product Range
-
Luminous Intensity
252µcd
Character Size
5.08mm
Display Area Width
21.46mm
Display Area Height
11.43mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
