Print Page
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSCH-5330Copy |
| Order Code | 1611399 |
| Product Range | HSCH |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 4V |
| Average Forward Current | - |
| Diode Configuration | Single |
| Diode Case Style | - |
| No. of Pins | 2Pins |
| Forward Voltage Max | 375mV |
| Forward Surge Current | - |
| Operating Temperature Max | 175°C |
| Product Range | HSCH |
| Qualification | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 4V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | - |
| Product Range | HSCH |
| SVHC | No SVHC (12-Jan-2017) |
| Average Forward Current | - |
|---|---|
| Diode Case Style | - |
| Forward Voltage Max | 375mV |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |

