Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMM-A400-T8YM2Copy
Order Code
Re-Reel1058432RL
Cut Tape1058432
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A400-T8YM2Copy
Order Code
Re-Reel1058432RL
Cut Tape1058432
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.8V
Luminous Intensity1cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Alternatives for HSMM-A400-T8YM2
1 Product Found
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.8V
Viewing Angle
120°
Product Range
-
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
1cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
