Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMN-A431-T50M2
Order Code1108959
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMN-A431-T50M2
Order Code1108959
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.9V
Wavelength Typ470nm
Luminous Intensity360mcd
Viewing Angle30°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-4
Forward Voltage
3.9V
Luminous Intensity
360mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
30°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005