Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-425P8-BLKCopy
Order Code1347201
Technical Datasheet
Gain16dB
Frequency Response RF Min2GHz
Noise Figure Typ1.7dB
RF IC Case StyleLCC
Frequency Response RF Max10GHz
Gain Typ16dB
Supply Voltage Min3.3V
Supply Voltage Max5V
IC Case / PackageLCC
No. of Pins8Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Technical Specifications
Gain
16dB
Noise Figure Typ
1.7dB
Frequency Response RF Max
10GHz
Supply Voltage Min
3.3V
IC Case / Package
LCC
Operating Temperature Min
-65°C
Frequency Response RF Min
2GHz
RF IC Case Style
LCC
Gain Typ
16dB
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
