Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | MGA-52543Copy |
| Order Code | 7820429 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | MGA-52543Copy |
| Order Code | 7820429 |
| Technical Datasheet | |
| Gain | 15dB |
| Frequency Response RF Min | 400MHz |
| Noise Figure Typ | 1.9dB |
| RF IC Case Style | SOT-343 |
| Frequency Response RF Max | 6GHz |
| Gain Typ | 15dB |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-343 |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| Gain | 15dB |
|---|---|
| Noise Figure Typ | 1.9dB |
| Frequency Response RF Max | 6GHz |
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOT-343 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Response RF Min | 400MHz |
|---|---|
| RF IC Case Style | SOT-343 |
| Gain Typ | 15dB |
| Supply Voltage Max | 5.5V |
| No. of Pins | 4Pins |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |
