
Product Overview
MGA-635T6-BLKG is a LNA designed for GPS/ISM/Wimax application in the (0.9-2.4)GHz frequency range and comes in antistatic bag with 100 number of devices in container. The LNA uses Avago Technologies proprietary GaAs enhancement-mode pHEMT process to achieve high gain operation with very low noise figures and high linearity. Noise figure distribution is very tightly controlled. Gain and supply current are guaranteed parameters. A CMOS compatible shutdown pin is included to turn the LNA off and provide a variable bias. The MGA-635T6 LNA is useable down to 1V operation. It achieves low noise figures and high gain even at 1V, making it suitable for use in critical low power GPS/ISM band application.
- Low noise figure of 0.74dB
- High gain of 14.5dB
- High linearity and P1dB
- GaAs E-pHEMT technology
- Low profile of 0.4mm
- Supply voltage range is 1V to 3.6V
- Shutdown current is <lt/> 0.1uA
- CMOS compatible shutdown pin (VSD) current @ 2.85V is 60uA
- Shutdown function
- Small footprint: 2 x 1.3mm2
Applications
Wireless, RF Communications
Warnings
Electrostatic sensitive, ESD Machine Model = 40V, ESD Human Body Model = 250V
Technical Specifications
3.6V
14.5dB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
