Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 26501-LEDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1906048 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM755.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 26501-LEDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1906048 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Magnifier Type | Bench / Desktop |
| Arm Length | - |
| For Use With | - |
| Magnification | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Magnifier Type | Bench / Desktop |
|---|---|
| For Use With | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (14-Jun-2023) |
| Arm Length | - |
|---|---|
| Magnification | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90138090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.59478 |
