Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKYOCERA
Manufacturer Part NoPBRV6.00HR50Y000Copy
Order Code1657898
Technical Datasheet
Frequency6MHz
Product Range-
Resonant Frequency6MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions2 mm x 4.3 mm x 7.4 mm
Oscillator Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Frequency
6MHz
Resonant Frequency
6MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
2 mm x 4.3 mm x 7.4 mm
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
-
No. of Pins
3Pins
Oscillator Mounting
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
