Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AZLON |
|---|---|
| Manufacturer Part No | FWC102Copy |
| Order Code | 7139214 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AZLON |
|---|---|
| Manufacturer Part No | FWC102Copy |
| Order Code | 7139214 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Funnel Diameter | 80mm |
| Stem Diameter | 9mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Funnel Diameter | 80mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Stem Diameter | 9mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151100 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0109 |
