Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK1785B
Order Code1225526
Product Range1785B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK1785B
Order Code1225526
Product Range1785B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max18V
Output Current Min0A
Output Current Max5A
Power Rating350VA
Supply Voltage Min99VAC
Supply Voltage Max242VAC
Manufacturer Warranty1 Year
Product Range1785B Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BK1785B is a programmable DC Power Supply that offer new levels of ease of use and programmable functionality. Direct key in entry makes voltage and current selection fast, accurate and easy. In case calibration allows for simple, cost savings, uninterrupted operation.
- Sixteen user programmable preset outputs
- Controllable Output On/Off Switch
- 10mV/10mA setability resolution
- Closed case calibration
- Low ripple and noise
- Excellent temperature stability
Applications
Test & Measurement, Power Management
Contents
User manual, software installation disk, power line cord, IT-E131 RS232 to TL serial converter cable
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
350VA
Supply Voltage Max
242VAC
Product Range
1785B Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
5A
Supply Voltage Min
99VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5