
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK8614BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3890092 |
| Product Range | 8600B Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM25,033.250 |
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK8614BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3890092 |
| Product Range | 8600B Series |
| Technical Datasheet | |
| Product Range | 8600B Series |
| Power Rating | 1.5kW |
| DC Load Type | Programmable |
| Operating Voltage Min | 0V |
| Operating Voltage Max | 120V |
| Operating Current Max | 240A |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for BK8614B
1 Product Found
Product Overview
8600B series programmable DC electronic load provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds and high 16bit measurement resolution, this standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays. It provides a built-in battery test mode to measure the ampere-hour (Ah) characteristic of a battery and a unique CR-LED mode to simulate the loading behaviour of a typical LED.
- 0 to 120V operating voltage, 0 to 240A rated current and 1500W power
- CC/CV/CR/CW operating modes and adjustable slew rate in CC mode
- Store and recall up to 100 setups
- Flexible triggering options via front panel, external input, timer or bus
- Built-in battery test function with voltage level, capacity level and timer stop conditions
- Test modes to validate the OCP/OPP protection functions of a power supply
- CR-LED mode to simulate the loading behaviour of typical LEDs
- Remote sense, analogue current control and monitoring
- Thermostatically controlled fan
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
Contents
DC electronic load, User manual, Power cord, Certificate of calibration.
Technical Specifications
| Product Range | 8600B Series |
|---|---|
| DC Load Type | Programmable |
| Operating Voltage Max | 120V |
| Manufacturer Warranty | 3 Years |
| Power Rating | 1.5kW |
|---|---|
| Operating Voltage Min | 0V |
| Operating Current Max | 240A |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 27.3 |
