
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK9812-220VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4871673 |
| Product Range | 9810 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM16,322.740 |
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | BK9812-220VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4871673 |
| Product Range | 9810 Series |
| Technical Datasheet | |
| Product Range | 9810 Series |
| Output Power Max | 500VA |
| Output Voltage Max | 300Vrms |
| Output Current Max | 8A |
| No. of Phases | Single Phase |
| Plug Type | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
BK9812-220V is a 9810 series programmable AC power supply. It provides 500VA output with 220VAC line input, adjustable voltage (0 to 300V) and frequency (45Hz to 500Hz). The power supply features a colour 4.3-inch LCD for easy monitoring of AC voltage, current, peak current, power factor, frequency, and crest factor. The 9810 Series supports advanced list mode programming with up to 50 programs and 9 steps per program, and includes surge/dropout functionality for simulating real-world conditions. Built-in protection features safeguard devices under test with overvoltage, overcurrent, overpower, and overtemperature protections. Communication options include USB (VCOM), RS232, and integration with PLC systems via the dedicated REMOTE terminal.
- Displays Vrms, Irms, Ipeak, frequency, power factor, crest factor, and elapsed time measurements
- Switch between 3 different output controls manual output control, list program mode, continuous mode
- Store setting parameters and test results
- Thermostatically-controlled fans for quiet operation
- 24-bit colour 4.3” LCD screen
- Built-in PLD and dimmer simulation
- Pre-compliance testing for voltage dips and frequency simulations according to IEC61000-4-11/-14/-28
- USB (VCOM) and RS232 interfaces provided standard
- Switch between manual output control, list program mode, and continuous mode
- LabVIEW™ drivers provided
Contents
Programmable AC power supply, Unterminated power cord with ring terminals, Certificate of calibration.
Technical Specifications
| Product Range | 9810 Series |
|---|---|
| Output Voltage Max | 300Vrms |
| No. of Phases | Single Phase |
| SVHC | No SVHC (05-Nov-2025) |
| Output Power Max | 500VA |
|---|---|
| Output Current Max | 8A |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 31 |
